
BACC45FT16-10S | |
|---|---|
DigiKey Part Number | 2899-BACC45FT16-10S-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FT16-10S |
Description | CONN PLUG FMALE 10POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Anodized |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Coupling Nut |
Number of Positions 10 (Power) | Shielding |
Qualification MIL-DTL-26500 | Cable Opening 0.769" (19.53mm) |
Shell Size - Insert 16-10 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Epoxy, Glass Filled |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |

