
BACC45FT10-5P | |
|---|---|
DigiKey Part Number | 2899-BACC45FT10-5P-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FT10-5P |
Description | CONN PLUG MALE 5POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 10-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.420" (10.67mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Epoxy, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 76,02500 € | 152,05 € |
| 10 | 73,49500 € | 734,95 € |
| 26 | 71,12000 € | 1.849,12 € |
| 50 | 70,00120 € | 3.500,06 € |
| 100 | 65,81870 € | 6.581,87 € |
| 250 | 63,90816 € | 15.977,04 € |
| 500 | 62,10090 € | 31.050,45 € |
| Unit Price without VAT: | 76,02500 € |
|---|---|
| Unit Price with VAT: | 90,46975 € |

