
BACC45FN24-61S8 | |
|---|---|
DigiKey Part Number | 2899-BACC45FN24-61S8-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FN24-61S8 |
Description | CIRCULAR CONNECTOR, BACC45 SERIE |
Customer Reference | |
Detailed Description | 61 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation 8 |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Anodized |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 61 (Power) | Ingress Protection Environment Sealed |
Qualification MIL-DTL-26500 | Shielding |
Shell Size - Insert 24-61 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Epoxy, Glass Filled |
Termination Crimp | Base Product Number |

