
BACC45FN22-55SH | |
|---|---|
DigiKey Part Number | 2899-BACC45FN22-55SH-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FN22-55SH |
Description | CONN RCPT HSG FMALE 55POS PNL MT |
Customer Reference | |
Detailed Description | 55 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 55 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 22-55 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 Power | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Epoxy, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 72,82500 € | 145,65 € |
| 10 | 70,39700 € | 703,97 € |
| 26 | 68,12500 € | 1.771,25 € |
| 50 | 67,04080 € | 3.352,04 € |
| 100 | 63,03030 € | 6.303,03 € |
| 250 | 61,20588 € | 15.301,47 € |
| 500 | 59,48468 € | 29.742,34 € |
| Unit Price without VAT: | 72,82500 € |
|---|---|
| Unit Price with VAT: | 86,66175 € |

