
BACC45FN22-32P | |
|---|---|
DigiKey Part Number | 2899-BACC45FN22-32P-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FN22-32P |
Description | CONN RCPT MALE 32POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 32 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Anodized |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 32 (Power) | Ingress Protection Environment Sealed |
Qualification MIL-DTL-26500 | Shielding |
Shell Size - Insert 22-32 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Epoxy, Glass Filled |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,33000 € | 131,33 € |
| 10 | 126,94100 € | 1.269,41 € |
| 25 | 122,84440 € | 3.071,11 € |
| 50 | 120,90680 € | 6.045,34 € |
| 100 | 113,68260 € | 11.368,26 € |
| 250 | 110,38500 € | 27.596,25 € |
| 500 | 107,27438 € | 53.637,19 € |
| Unit Price without VAT: | 131,33000 € |
|---|---|
| Unit Price with VAT: | 156,28270 € |

