
BACC45FN20A41S | |
|---|---|
DigiKey Part Number | 2899-BACC45FN20A41S-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FN20A41S |
Description | CONN RCPT FMALE 41POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 41 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 20-41 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Cable Clamp | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Epoxy, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,40000 € | 178,40 € |
| 10 | 172,44700 € | 1.724,47 € |
| 25 | 166,88760 € | 4.172,19 € |
| 50 | 164,23700 € | 8.211,85 € |
| 100 | 154,42610 € | 15.442,61 € |
| 250 | 149,95096 € | 37.487,74 € |
| 500 | 145,73400 € | 72.867,00 € |
| Unit Price without VAT: | 178,40000 € |
|---|---|
| Unit Price with VAT: | 212,29600 € |

