
BACC45FN20-41P | |
|---|---|
DigiKey Part Number | 2899-BACC45FN20-41P-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FN20-41P |
Description | CONN RCPT MALE 41POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 41 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 20-41 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Epoxy, Glass Filled | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 100,98500 € | 201,97 € |
| 10 | 95,93800 € | 959,38 € |
| 50 | 91,14140 € | 4.557,07 € |
| 100 | 86,57660 € | 8.657,66 € |
| 500 | 82,25436 € | 41.127,18 € |
| 1.000 | 78,14416 € | 78.144,16 € |
| 10.000 | 74,23594 € | 742.359,40 € |
| Unit Price without VAT: | 100,98500 € |
|---|---|
| Unit Price with VAT: | 120,17215 € |

