
BACC45FN16-24S | |
|---|---|
DigiKey Part Number | 2899-BACC45FN16-24S-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FN16-24S |
Description | CONN RCPT FMALE 24POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 24 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Anodized |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 24 (Power) | Ingress Protection Environment Sealed |
Qualification MIL-DTL-26500 | Shielding |
Shell Size - Insert 16-24 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Epoxy, Glass Filled |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 € | 182,68 € |
| 10 | 176,59200 € | 1.765,92 € |
| 25 | 170,89800 € | 4.272,45 € |
| 50 | 168,17820 € | 8.408,91 € |
| 100 | 158,14940 € | 15.814,94 € |
| 250 | 153,55992 € | 38.389,98 € |
| 500 | 149,24244 € | 74.621,22 € |
| Unit Price without VAT: | 182,68000 € |
|---|---|
| Unit Price with VAT: | 217,38920 € |

