
BACC45FN16-10PH | |
|---|---|
DigiKey Part Number | 2899-BACC45FN16-10PH-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FN16-10PH |
Description | CONN RCPT HSG MALE 10POS PNL MT |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 16-10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 Power | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Epoxy, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 77,26500 € | 154,53 € |
| 10 | 74,70000 € | 747,00 € |
| 26 | 72,29038 € | 1.879,55 € |
| 50 | 71,13720 € | 3.556,86 € |
| 100 | 66,88580 € | 6.688,58 € |
| 250 | 64,95808 € | 16.239,52 € |
| 500 | 63,11640 € | 31.558,20 € |
| Unit Price without VAT: | 77,26500 € |
|---|---|
| Unit Price with VAT: | 91,94535 € |

