73-8896-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 3
Unit Price: 10,84000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 7,90000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 8,75000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 43,29000 €
Datasheet
Image for 73-8896-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-8896-14

DigiKey Part Number
116-73-8896-14-ND
Manufacturer
Manufacturer Product Number
73-8896-14
Description
C6-500MHZ MOLDED,WH,14FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions
Length
14.00' (4.27m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-64RJ45UNNW-014Amphenol Cables on Demand3MP-64RJ45UNNW-014-ND10,84000 €Parametric Equivalent
N201-014-WHEaton Tripp Lite0TL969-ND7,90000 €Parametric Equivalent
N6PATCH14WHStarTech.com105214-N6PATCH14WH-ND8,75000 €Parametric Equivalent
TRD695WHT-14L-com05073-TRD695WHT-14-ND43,29000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
705,31643 €372,15 €
Manufacturers Standard Package
Unit Price without VAT:5,31643 €
Unit Price with VAT:6,32655 €