Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8894-14 | |
|---|---|
DigiKey Part Number | 116-73-8894-14-ND |
Manufacturer | |
Manufacturer Product Number | 73-8894-14 |
Description | C6-500MHZ MOLDED,RD,14FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNR-014 | Amphenol Cables on Demand | 3 | MP-64RJ45UNNR-014-ND | 10,84000 € | Parametric Equivalent |
| N201-014-RD | Eaton Tripp Lite | 42 | TL968-ND | 7,50000 € | Parametric Equivalent |
| N6PATCH14RD | StarTech.com | 0 | 5214-N6PATCH14RD-ND | 10,32000 € | Parametric Equivalent |
| TRD695R-14 | L-com | 0 | 5073-TRD695R-14-ND | 26,02000 € | Parametric Equivalent |
| TRDE695RED-14 | L-com | 0 | 5073-TRDE695RED-14-ND | 18,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 5,31643 € | 372,15 € |
| Unit Price without VAT: | 5,31643 € |
|---|---|
| Unit Price with VAT: | 6,32655 € |







