Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7796-100 | |
|---|---|
DigiKey Part Number | 116-73-7796-100-ND |
Manufacturer | |
Manufacturer Product Number | 73-7796-100 |
Description | C5E-350MHZ MOLDED,WH,100FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1511-100/WH | Assmann WSW Components | 2 | AE10515-ND | 33,94000 € | Parametric Equivalent |
| TRD815WHT-100 | L-com | 0 | 5073-TRD815WHT-100-ND | 83,89000 € | Parametric Equivalent |
| TRD855PL-100 | L-com | 0 | 5073-TRD855PL-100-ND | 132,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 22,79750 € | 1.367,85 € |
| Unit Price without VAT: | 22,79750 € |
|---|---|
| Unit Price with VAT: | 27,12903 € |




