73-7793-100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 10,56600 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 19,66000 €
Datasheet
Image for 73-7793-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7793-100

DigiKey Part Number
116-73-7793-100-ND
Manufacturer
Manufacturer Product Number
73-7793-100
Description
C5E-350MHZ MOLDED,GN,100FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions
Length
100.00' (30.48m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCUP-80300/GAssmann WSW Components0123-A-MCUP-80300/G-ND10,56600 €Parametric Equivalent
TRD815GR-100L-com05073-TRD815GR-100-ND19,66000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6022,79750 €1.367,85 €
Manufacturers Standard Package
Unit Price without VAT:22,79750 €
Unit Price with VAT:27,12903 €