Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7792-50 | |
|---|---|
DigiKey Part Number | 116-73-7792-50-ND |
Manufacturer | |
Manufacturer Product Number | 73-7792-50 |
Description | C5E-350MHZ MOLDED,BU,50FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7772-50 | Cinch Connectivity Solutions | 0 | 116-73-7772-50-ND | 12,68267 € | Parametric Equivalent |
| BC-5UE050F | Cinch Connectivity Solutions | 14 | 116-BC-5UE050F-ND | 14,28000 € | Parametric Equivalent |
| A-MCUP-80150/B | Assmann WSW Components | 0 | 123-A-MCUP-80150/B-ND | 9,46933 € | Parametric Equivalent |
| AMJE0808-1500-BUB-24 | Assmann WSW Components | 0 | AMJE0808-1500-BUB-24-ND | 6,78600 € | Parametric Equivalent |
| DK-1511-050/B | Assmann WSW Components | 29 | AE10509-ND | 18,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 12,93144 € | 1.163,83 € |
| Unit Price without VAT: | 12,93144 € |
|---|---|
| Unit Price with VAT: | 15,38841 € |







