Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7776-7 | |
|---|---|
DigiKey Part Number | 116-73-7776-7-ND |
Manufacturer | |
Manufacturer Product Number | 73-7776-7 |
Description | C5E-350MHZ ASSEMBLED,WH,7FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7796-7 | Cinch Connectivity Solutions | 0 | 116-73-7796-7-ND | 2,66107 € | Parametric Equivalent |
| BC-5UW007F | Cinch Connectivity Solutions | 59 | 116-BC-5UW007F-ND | 3,50000 € | Parametric Equivalent |
| 45PATCH7WH | StarTech.com | 70 | 5214-45PATCH7WH-ND | 6,88000 € | Parametric Equivalent |
| DK-1511-007/WH | Assmann WSW Components | 0 | AE10491-ND | 3,84000 € | Parametric Equivalent |
| MP-5ERJ45UNNW-007 | Amphenol Cables on Demand | 0 | 3272-MP-5ERJ45UNNW-007-ND | 5,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 2,66107 € | 372,55 € |
| Unit Price without VAT: | 2,66107 € |
|---|---|
| Unit Price with VAT: | 3,16667 € |








