
73-7776-14 | |
|---|---|
DigiKey Part Number | 116-73-7776-14-ND |
Manufacturer | |
Manufacturer Product Number | 73-7776-14 |
Description | C5E-350MHZ ASSEMBLED,WH,14FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 14.00' (4.27m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color White |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,33250 € | 346,60 € |
| Unit Price without VAT: | 4,33250 € |
|---|---|
| Unit Price with VAT: | 5,15568 € |

