Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7775-3 | |
|---|---|
DigiKey Part Number | 116-73-7775-3-ND |
Manufacturer | |
Manufacturer Product Number | 73-7775-3 |
Description | C5E-350MHZ ASSEMBLED,YE,3FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,99755 € | 399,51 € |
| Unit Price without VAT: | 1,99755 € |
|---|---|
| Unit Price with VAT: | 2,37708 € |





