Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7774-7 | |
|---|---|
DigiKey Part Number | 116-73-7774-7-ND |
Manufacturer | |
Manufacturer Product Number | 73-7774-7 |
Description | C5E-350MHZ ASSEMBLED,RD,7FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N001-007-RD | Eaton Tripp Lite | 0 | N001-007-RD-ND | 4,02000 € | Parametric Equivalent |
| N002-007-RD | Eaton Tripp Lite | 43 | TL554-ND | 2,92000 € | Parametric Equivalent |
| TRD815CRR-7 | L-com | 0 | 5073-TRD815CRR-7-ND | 15,15000 € | Parametric Equivalent |
| TRD815R-7 | L-com | 9 | 5073-TRD815R-7-ND | 17,14000 € | Parametric Equivalent |
| TRDE815RED-7 | L-com | 0 | 5073-TRDE815RED-7-ND | 8,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 2,56000 € | 358,40 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |






