Parametric Equivalent

73-7772-1 | |
|---|---|
DigiKey Part Number | 116-73-7772-1-ND |
Manufacturer | |
Manufacturer Product Number | 73-7772-1 |
Description | C5E-350MHZ ASSEMBLED,BU,1FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,33393 € | 533,57 € |
| Unit Price without VAT: | 1,33393 € |
|---|---|
| Unit Price with VAT: | 1,58738 € |



