Image for 73-7771-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7771-14

DigiKey Part Number
116-73-7771-14-ND
Manufacturer
Manufacturer Product Number
73-7771-14
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Length
14.00' (4.27m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Style
Cat5e
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
804,33250 €346,60 €
Manufacturers Standard Package
Unit Price without VAT:4,33250 €
Unit Price with VAT:5,15568 €