
73-7770-7 | |
|---|---|
DigiKey Part Number | 116-73-7770-7-ND |
Manufacturer | |
Manufacturer Product Number | 73-7770-7 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,12300 € | 31,23 € |
| 25 | 2,92760 € | 73,19 € |
| 50 | 2,78760 € | 139,38 € |
| 140 | 2,59229 € | 362,92 € |
| 280 | 2,46854 € | 691,19 € |
| 560 | 2,35075 € | 1.316,42 € |
| 1.120 | 2,30856 € | 2.585,59 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

