Image for 65-TF224M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-TF224M

DigiKey Part Number
116-65-TF224M-ND
Manufacturer
Manufacturer Product Number
65-TF224M
Description
SILVER SATIN STRANDED WIRE, 6C,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Modular Straight Cable Silver 1000' (304.80m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Straight
Number of Conductors
4
Length - Coil Retracted
-
Length - Coil Extended
-
Length
1000' (304.80m)
Jacket Color
Silver
Wire Gauge
28 AWG
Conductor Strand
7/36
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
0.189" (4.80mm)
Cable Height
0.094" (2.40mm)
Coil Diameter
-
Shielding
Unshielded
Operating Temperature
-
Conductor Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,07082 €141,64 €
Manufacturers Standard Package
Unit Price without VAT:0,07082 €
Unit Price with VAT:0,08428 €