56C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 121
Unit Price: 1,97000 €
Datasheet
Image for 56C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56C

DigiKey Part Number
56C-ND
Manufacturer
Manufacturer Product Number
56C
Description
TERM LUG STRIP 8POS 1.875" SNGLE
Customer Reference
Detailed Description
8 (6 + 2 Ground) Position Terminal Lug Strip 1.875" (47.63mm) Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Terminal Lug Strip
Terminal Type
Terminal Lug, Single End
Number of Positions
8 (6 + 2 Ground)
Pitch
1.875" (47.63mm)
Number of Rows
1
Row Spacing
-
Board Size
0.375" W x 0.625" H (9.53mm x 1.59mm)
Material - Board
XPC
Features
Standard Strip
Material Flammability Rating
UL94 HB
Contact Finish
Cadmium
Contact Material
Steel
Mounting Hole Diameter
0.140" (3.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes