55C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 0
Unit Price: 1,20218 €
Datasheet
Image for 55C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55C

DigiKey Part Number
55CCIN-ND
Manufacturer
Manufacturer Product Number
55C
Description
TERM LUG STRIP 7POS 1.5" SINGLE
Customer Reference
Detailed Description
7 (5 + 2 Ground) Position Terminal Lug Strip 1.500" (38.10mm) Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Cinch Connectivity Solutions
Board Size
0.375" W x 0.625" H (9.53mm x 1.59mm)
Packaging
Bulk
Material - Board
XPC
Part Status
Obsolete
Features
Standard Strip
Type
Terminal Lug Strip
Material Flammability Rating
UL94 HB
Terminal Type
Terminal Lug, Single End
Contact Finish
Cadmium
Number of Positions
7 (5 + 2 Ground)
Contact Material
Steel
Pitch
1.500" (38.10mm)
Mounting Hole Diameter
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
826Keystone Electronics036-826-ND1,20218 €Similar
Obsolete
Marketplace Stock: 496 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

496In Stock
Ships from WEC