
53F | |
|---|---|
DigiKey Part Number | 53F-ND |
Manufacturer | |
Manufacturer Product Number | 53F |
Description | TERM LUG STRIP 4POS SINGLE |
Customer Reference | |
Detailed Description | 4 (3 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End |
Datasheet | Datasheet |
Category | Board Size 0.375" W x 0.625" H (9.53mm x 1.59mm) |
Manufacturer Cinch Connectivity Solutions | Material - Board XPC |
Packaging Bulk | Features Standard Strip |
Part Status Obsolete | Material Flammability Rating UL94 HB |
Type Terminal Lug Strip | Contact Finish Cadmium |
Terminal Type Terminal Lug, Single End | Contact Material Steel |
Number of Positions 4 (3 + 1 Ground) | Mounting Hole Diameter 0.140" (3.56mm) |
Number of Rows 1 |

