
53C | |
|---|---|
DigiKey Part Number | 53C-ND |
Manufacturer | |
Manufacturer Product Number | 53C |
Description | TERM LUG STRIP 5POS 0.75" SINGLE |
Customer Reference | |
Detailed Description | 5 (3 + 2 Ground) Position Terminal Lug Strip 0.750" (19.05mm) Terminal Lug, Single End |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Cinch Connectivity Solutions | Board Size 0.375" W x 0.625" H (9.53mm x 1.59mm) |
Packaging Bulk | Material - Board XPC |
Part Status Obsolete | Features Standard Strip |
Type Terminal Lug Strip | Material Flammability Rating UL94 HB |
Terminal Type Terminal Lug, Single End | Contact Finish Cadmium |
Number of Positions 5 (3 + 2 Ground) | Contact Material Steel |
Pitch 0.750" (19.05mm) | Mounting Hole Diameter 0.140" (3.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 816 | Keystone Electronics | 0 | 36-816-ND | 1,02626 € | Similar |

