52C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 0
Unit Price: 0,99000 €
Datasheet
Image for 52C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52C

DigiKey Part Number
52C-ND
Manufacturer
Manufacturer Product Number
52C
Description
TERM LUG STRIP 3POS SINGLE
Customer Reference
Detailed Description
3 (2 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Board Size
0.375" W x 0.625" H (9.53mm x 1.59mm)
Manufacturer
Cinch Connectivity Solutions
Material - Board
XPC
Packaging
Bulk
Features
Standard Strip
Part Status
Obsolete
Material Flammability Rating
UL94 HB
Type
Terminal Lug Strip
Contact Finish
Cadmium
Terminal Type
Terminal Lug, Single End
Contact Material
Steel
Number of Positions
3 (2 + 1 Ground)
Mounting Hole Diameter
0.140" (3.56mm)
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
807Keystone Electronics036-807-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes