5151-DKF-0012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5151-DKF-0012
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Connectivity Solutions Semflex Brand of RF/Microwave Cables, Cable Assemblies and Connectors

5151-DKF-0048

DigiKey Part Number
116-5151-DKF-0048-ND
Manufacturer
Manufacturer Product Number
5151-DKF-0048
Description
COAX CBL N-TYPE TO N-TYPE 4'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type HP 190S 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Semflex
Series
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
HP 190S
Overall Impedance
50 Ohms
Frequency - Max
26 GHz
Color
Gray
Features
Shielded
Operating Temperature
-65°C ~ 200°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1391,20000 €391,20 €
10332,60000 €3.326,00 €
25328,09840 €8.202,46 €
Manufacturers Standard Package
Unit Price without VAT:391,20000 €
Unit Price with VAT:465,52800 €