
500-RSCC-N10 | |
|---|---|
DigiKey Part Number | 116-500-RSCC-N10-ND |
Manufacturer | |
Manufacturer Product Number | 500-RSCC-N10 |
Description | RECEPTACLE CAP SIZE 10 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Receptacle Connectors | |
Shell Size - Insert | 10 | |
Material | - | |
Features | Metal Chain | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,25000 € | 70,25 € |
| 10 | 59,71500 € | 597,15 € |
| 25 | 55,97880 € | 1.399,47 € |
| 50 | 53,30980 € | 2.665,49 € |
| 100 | 50,76890 € | 5.076,89 € |
| Unit Price without VAT: | 70,25000 € |
|---|---|
| Unit Price with VAT: | 83,59750 € |

