
500-PSCC-N10 | |
|---|---|
DigiKey Part Number | 116-500-PSCC-N10-ND |
Manufacturer | |
Manufacturer Product Number | 500-PSCC-N10 |
Description | PLUG CAP SIZE 10 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Plug Connectors | |
Shell Size - Insert | 10 | |
Material | - | |
Features | Metal Chain | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,31000 € | 35,31 € |
| 10 | 30,01700 € | 300,17 € |
| 25 | 28,13800 € | 703,45 € |
| 50 | 26,79580 € | 1.339,79 € |
| 100 | 25,51800 € | 2.551,80 € |
| 250 | 23,92248 € | 5.980,62 € |
| Unit Price without VAT: | 35,31000 € |
|---|---|
| Unit Price with VAT: | 42,01890 € |

