
50-GP-1B | |
|---|---|
DigiKey Part Number | 50-GP-1B-ND |
Manufacturer | |
Manufacturer Product Number | 50-GP-1B |
Description | CONN CARD EDGE |
Customer Reference | |
Detailed Description | Connector Card Guide For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Card Guide | |
For Use With/Related Products | - | |
Features | Accepts .062" (1.57mm) Cards | |
Material | Polypropylene | |
Color | Black | |
Base Product Number |

