Image for 50-GP-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-GP-1

DigiKey Part Number
50-GP-1-ND
Manufacturer
Manufacturer Product Number
50-GP-1
Description
CONN CARD EDGE
Customer Reference
Detailed Description
Connector Card Guide For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Card Guide
For Use With/Related Products
-
Features
Accepts .062" (1.57mm) Cards
Material
Polypropylene
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.