50-50SN-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 0
Unit Price: 9,38960 €
Datasheet
Image for 50-50SN-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-50SN-3

DigiKey Part Number
50-50SN-3-ND
Manufacturer
Manufacturer Product Number
50-50SN-3
Description
CONN EDGE DUAL FMALE 50POS 0.156
Customer Reference
Detailed Description
50 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Cinch Connectivity Solutions
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Material
Brass
Part Status
Obsolete
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Bifurcated Semi Bellows
Number of Positions/Bay/Row
25
Color
Black
Number of Positions
50
Operating Temperature
-65°C ~ 105°C
Card Thickness
0.054" ~ 0.071" (1.37mm ~ 1.80mm)
Material - Insulation
Polyester, Glass Filled
Number of Rows
2
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
357-050-520-201EDAC Inc.0357-050-520-201-ND9,38960 €Direct
Obsolete
This product is no longer manufactured. View Substitutes