Direct
Direct

50-20A-30 | |
|---|---|
DigiKey Part Number | 50-20A-30-ND |
Manufacturer | |
Manufacturer Product Number | 50-20A-30 |
Description | CONN EDGE DUAL FMALE 20POS 0.156 |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Cinch Connectivity Solutions | Termination Solder Eyelet(s) |
Packaging Bulk | Contact Material Brass |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Bifurcated Semi Bellows |
Number of Positions/Bay/Row 10 | Color Green |
Number of Positions 20 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Card Thickness 0.054" ~ 0.071" (1.37mm ~ 1.80mm) | Operating Temperature -65°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyester, Glass Filled |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 307-020-500-202 | EDAC Inc. | 29 | EDC307200-ND | 7,80000 € | Direct |
| 357-020-500-202 | EDAC Inc. | 0 | 357-020-500-202-ND | 6,17120 € | Direct |



