
5-142 | |
|---|---|
DigiKey Part Number | CBB305-ND |
Manufacturer | |
Manufacturer Product Number | 5-142 |
Description | CONN BARRIER STRIP 5CIRC 0.563" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10 AWG |
Manufacturer Cinch Connectivity Solutions | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 10 | Terminal Screw Finish Nickel |
Pitch 0.563" (14.30mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -55°F ~ 300°F |
Current Rating (Amps) 30A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562000050 | Curtis Industries | 162 | 364-562000050-ND | 13,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,52000 € | 15,52 € |
| 10 | 11,07200 € | 110,72 € |
| 25 | 9,86040 € | 246,51 € |
| 50 | 9,13680 € | 456,84 € |
| 100 | 8,55590 € | 855,59 € |
| 250 | 7,96920 € | 1.992,30 € |
| 500 | 7,63530 € | 3.817,65 € |
| 1.000 | 7,37579 € | 7.375,79 € |
| Unit Price without VAT: | 15,52000 € |
|---|---|
| Unit Price with VAT: | 18,46880 € |


