
46-400 | |
|---|---|
DigiKey Part Number | 116-46-400-ND |
Manufacturer | |
Manufacturer Product Number | 46-400 |
Description | TST LEAD GATOR TO GATOR 24" 10PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 24.0" (609.60mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 26 AWG | |
Voltage - Rated | - | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 5 | 8,98200 € | 44,91 € |
| 10 | 8,80300 € | 88,03 € |
| 30 | 8,52867 € | 255,86 € |
| 50 | 8,40400 € | 420,20 € |
| 100 | 8,23740 € | 823,74 € |
| 250 | 8,02236 € | 2.005,59 € |
| 500 | 7,86338 € | 3.931,69 € |
| 1.000 | 7,70753 € | 7.707,53 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |

