
40-9866S | |
|---|---|
DigiKey Part Number | 116-40-9866S-ND |
Manufacturer | |
Manufacturer Product Number | 40-9866S |
Description | CONN D-SUB SOCKET CRIMP 1=100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 8,20900 € | 82,09 € |
| 25 | 7,69520 € | 192,38 € |
| 50 | 7,32780 € | 366,39 € |
| 100 | 6,97800 € | 697,80 € |
| 300 | 6,45783 € | 1.937,35 € |
| 500 | 6,22942 € | 3.114,71 € |
| 1.000 | 5,93246 € | 5.932,46 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |








