
40-9725HMG | |
|---|---|
DigiKey Part Number | 116-40-9725HMG-ND |
Manufacturer | |
Manufacturer Product Number | 40-9725HMG |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 25 | Color Silver |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,51700 € | 45,17 € |
| 25 | 4,23400 € | 105,85 € |
| 50 | 4,03180 € | 201,59 € |
| 100 | 3,83930 € | 383,93 € |
| 250 | 3,59888 € | 899,72 € |
| 500 | 3,42718 € | 1.713,59 € |
| 1.000 | 3,26373 € | 3.263,73 € |
| 2.500 | 3,05966 € | 7.649,15 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |


