Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

40-9709HG | |
|---|---|
DigiKey Part Number | 116-40-9709HG-ND |
Manufacturer | |
Manufacturer Product Number | 40-9709HG |
Description | D-9 PLASTIC HOOD W/GROMMET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,64340 € | 164,34 € |
| Unit Price without VAT: | 1,64340 € |
|---|---|
| Unit Price with VAT: | 1,95565 € |











