
40-9558F | |
|---|---|
DigiKey Part Number | 116-40-9558F-ND |
Manufacturer | |
Manufacturer Product Number | 40-9558F |
Description | MOD ADPTR KIT,DB15F-RJ45,GREY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To Modular, Female Jack, 8p8c (RJ45) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 15 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,27576 € | 1.137,88 € |
| Unit Price without VAT: | 2,27576 € |
|---|---|
| Unit Price with VAT: | 2,70815 € |

