



40-9538F | |
|---|---|
DigiKey Part Number | 116-40-9538F-ND |
Manufacturer | |
Manufacturer Product Number | 40-9538F |
Description | CONN ADAPTER RJ-45 TO DB9 FMALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 8p8c (RJ45) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,24900 € | 32,49 € |
| 25 | 3,04520 € | 76,13 € |
| 50 | 2,89980 € | 144,99 € |
| 100 | 2,76120 € | 276,12 € |
| 250 | 2,58836 € | 647,09 € |
| 500 | 2,46482 € | 1.232,41 € |
| 1.000 | 2,34724 € | 2.347,24 € |
| 2.500 | 2,20044 € | 5.501,10 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |






