



40-9515HDM | |
|---|---|
DigiKey Part Number | 116-40-9515HDM-ND |
Manufacturer | |
Manufacturer Product Number | 40-9515HDM |
Description | CONN D-SUB HD PLG 15POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) High Density | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51200 € | 15,12 € |
| 25 | 1,41720 € | 35,43 € |
| 50 | 1,34940 € | 67,47 € |
| 100 | 1,28500 € | 128,50 € |
| 250 | 1,20452 € | 301,13 € |
| 500 | 1,14700 € | 573,50 € |
| 1.000 | 1,09227 € | 1.092,27 € |
| 2.500 | 1,02392 € | 2.559,80 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |





