
40-9428F | |
|---|---|
DigiKey Part Number | 116-40-9428F-ND |
Manufacturer | |
Manufacturer Product Number | 40-9428F |
Description | CONN D-SUB SOCKET CRIMP 1=100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Crimp Stamped |
Datasheet | Datasheet |
Category | Contact Form Stamped |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Contact Termination Crimp |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Type Signal | Features High Density (HD), Insulation Support |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 8,10700 € | 81,07 € |
| 25 | 7,59960 € | 189,99 € |
| 50 | 7,23680 € | 361,84 € |
| 100 | 6,89120 € | 689,12 € |
| 300 | 6,37753 € | 1.913,26 € |
| 500 | 6,15196 € | 3.075,98 € |
| 1.000 | 5,85870 € | 5.858,70 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |



