
4-160-BL | |
|---|---|
DigiKey Part Number | 4-160-BL-ND |
Manufacturer | |
Manufacturer Product Number | 4-160-BL |
Description | CONN TERM BLK FANNING STRIP 4POS |
Customer Reference | |
Detailed Description | Connector Fanning Strip For 140 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fanning Strip | |
Number of Positions | 4 | |
For Use With/Related Products | 140 Series | |
Color | - |

