25 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Cinch Connectivity Solutions CIN:APSE Solderless, High Density, Custom Interconnects

3800520001

DigiKey Part Number
116-1323-ND
Manufacturer
Manufacturer Product Number
3800520001
Description
CONN SPRING MOD 25POS SMD
Customer Reference
Detailed Description
25 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3800520001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
25
Pitch
0.025" (0.64mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Surface Mount
Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,51000 €84,51 €
1071,83500 €718,35 €
2567,34200 €1.683,55 €
Manufacturers Standard Package
Unit Price without VAT:84,51000 €
Unit Price with VAT:100,56690 €