



32-5910UL | |
|---|---|
DigiKey Part Number | 116-32-5910UL-ND |
Manufacturer | |
Manufacturer Product Number | 32-5910UL |
Description | CONN MOD PLUG 10P10C UNSHIELDED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Unshielded Cat5 IDC |
Datasheet | Datasheet |
Category | Ratings Cat5 |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Termination IDC |
Series | Length 0.885" (22.48mm) |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 10p10c (RJ50) | Housing Material Polycarbonate (PC) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,75080 € | 18,77 € |
| 50 | 0,71520 € | 35,76 € |
| 100 | 0,68090 € | 68,09 € |
| 300 | 0,63010 € | 189,03 € |
| 500 | 0,60780 € | 303,90 € |
| 1.000 | 0,57878 € | 578,78 € |
| 2.500 | 0,54255 € | 1.356,38 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |



