



32-2038 | |
|---|---|
DigiKey Part Number | 116-32-2038-ND |
Manufacturer | |
Manufacturer Product Number | 32-2038 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Screw | |
Shielding | Unshielded | |
Ratings | Cat4 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Copper | |
Contact Finish Thickness | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,47800 € | 24,78 € |
| 25 | 2,32200 € | 58,05 € |
| 50 | 2,21080 € | 110,54 € |
| 100 | 2,10530 € | 210,53 € |
| 250 | 1,97344 € | 493,36 € |
| 500 | 1,87928 € | 939,64 € |
| 1.000 | 1,78963 € | 1.789,63 € |
| 2.500 | 1,67767 € | 4.194,18 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

