
32-1414 | |
|---|---|
DigiKey Part Number | 116-32-1414-ND |
Manufacturer | |
Manufacturer Product Number | 32-1414 |
Description | FLAT 6P4C,VOICE,S SATIN,7FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,28980 € | 128,98 € |
| Unit Price without VAT: | 1,28980 € |
|---|---|
| Unit Price with VAT: | 1,53486 € |

