
32-1004 | |
|---|---|
DigiKey Part Number | 116-32-1004-ND |
Manufacturer | |
Manufacturer Product Number | 32-1004 |
Description | 4COND MOD COUPLER,CROSS-WIRED,4P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Plug, 4p4c (RJ9, RJ10, RJ22) To Plug, 4p4c (RJ9, RJ10, RJ22) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, 4p4c (RJ9, RJ10, RJ22) | |
Convert To (Adapter End) | Plug, 4p4c (RJ9, RJ10, RJ22) | |
Type | Coupler | |
Features | Keyed | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Brass | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,97700 € | 97,70 € |
| Unit Price without VAT: | 0,97700 € |
|---|---|
| Unit Price with VAT: | 1,16263 € |

