
312R | |
|---|---|
DigiKey Part Number | 2266-312R-ND |
Manufacturer | |
Manufacturer Product Number | 312R |
Description | CONTACT REPL DRIVE PIN .953" |
Customer Reference | |
Detailed Description | Connector Drive Pin For 300 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Drive Pin | |
Number of Positions | 12 | |
For Use With/Related Products | 300 Series | |
Features | - | |
Base Product Number | - |

